
AF0603FR-076K19L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-076K19LTR-ND - Tape & Reel (TR) 13-AF0603FR-076K19LCT-ND - Cut Tape (CT) 13-AF0603FR-076K19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-076K19L |
Description | RES SMD 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.13400 | $6.70 |
| 100 | $0.12910 | $12.91 |
| 250 | $0.12516 | $31.29 |
| 500 | $0.09558 | $47.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09999 | $499.95 |
| 10,000 | $0.07499 | $749.90 |
| 15,000 | $0.05833 | $874.95 |
| 25,000 | $0.04166 | $1,041.50 |








