THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-074R7L

DigiKey Part Number
13-AF0603FR-074R7LTR-ND - Tape & Reel (TR)
13-AF0603FR-074R7LCT-ND - Cut Tape (CT)
13-AF0603FR-074R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-074R7L
Description
RES 4.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30680$7.67
50$0.25300$12.65
100$0.21210$21.21
250$0.17100$42.75
500$0.14734$73.67
1,000$0.12866$128.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09903$495.15
10,000$0.09043$904.30
15,000$0.08625$1,293.75
25,000$0.08173$2,043.25
35,000$0.07914$2,769.90
50,000$0.07669$3,834.50
60,000$0.07555$4,533.00
120,000$0.07178$8,613.60
125,000$0.07158$8,947.50
Manufacturers Standard Package