
RC0075JR-07100KL | |
---|---|
DigiKey Part Number | 13-RC0075JR-07100KLTR-ND - Tape & Reel (TR) 13-RC0075JR-07100KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JR-07100KL |
Description | RES 100K OHM 5% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.69100 | $16.91 |
25 | $1.38600 | $34.65 |
50 | $1.21360 | $60.68 |
100 | $1.07730 | $107.73 |
250 | $0.93868 | $234.67 |
500 | $0.85904 | $429.52 |
1,000 | $0.79565 | $795.65 |
5,000 | $0.69424 | $3,471.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.64108 | $12,821.60 |
40,000 | $0.62231 | $24,892.40 |
60,000 | $0.61316 | $36,789.60 |
100,000 | $0.60324 | $60,324.00 |