0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0734K8L

DigiKey Part Number
13-AF0603FR-0734K8LTR-ND - Tape & Reel (TR)
13-AF0603FR-0734K8LCT-ND - Cut Tape (CT)
13-AF0603FR-0734K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0734K8L
Description
RES SMD 34.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0734K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.13800$6.90
100$0.12560$12.56
500$0.10888$54.44
1,000$0.10050$100.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07214$360.70
10,000$0.06520$652.00
15,000$0.06183$927.45
25,000$0.05818$1,454.50
35,000$0.05609$1,963.15
50,000$0.05411$2,705.50
60,000$0.05319$3,191.40
120,000$0.05015$6,018.00
125,000$0.04999$6,248.75
Manufacturers Standard Package