
AF0603FR-072R7L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-072R7LTR-ND - Tape & Reel (TR) 13-AF0603FR-072R7LCT-ND - Cut Tape (CT) 13-AF0603FR-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-072R7L |
Description | RES 2.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30720 | $7.68 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.21240 | $21.24 |
| 250 | $0.17124 | $42.81 |
| 500 | $0.14754 | $73.77 |
| 1,000 | $0.12883 | $128.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09916 | $495.80 |
| 10,000 | $0.09055 | $905.50 |
| 15,000 | $0.08636 | $1,295.40 |
| 25,000 | $0.08183 | $2,045.75 |
| 35,000 | $0.07924 | $2,773.40 |
| 50,000 | $0.07679 | $3,839.50 |
| 60,000 | $0.07565 | $4,539.00 |
| 120,000 | $0.07187 | $8,624.40 |
| 125,000 | $0.07167 | $8,958.75 |


