THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-7W0R25L

DigiKey Part Number
13-PT0402FR-7W0R25LTR-ND - Tape & Reel (TR)
13-PT0402FR-7W0R25LCT-ND - Cut Tape (CT)
13-PT0402FR-7W0R25LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-7W0R25L
Description
RES 0.25 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.80300$18.03
25$1.52400$38.10
50$1.34940$67.47
100$1.20090$120.09
250$1.03808$259.52
500$0.93562$467.81
1,000$0.84873$848.73
5,000$0.69388$3,469.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64323$6,432.30
20,000$0.60022$12,004.40
30,000$0.57814$17,344.20
50,000$0.55315$27,657.50
70,000$0.54197$37,937.90
Manufacturers Standard Package