0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0720RL

DigiKey Part Number
13-AF0402FR-0720RLTR-ND - Tape & Reel (TR)
13-AF0402FR-0720RLCT-ND - Cut Tape (CT)
13-AF0402FR-0720RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-0720RL
Description
RES SMD 20 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0720RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.24320$6.08
50$0.19880$9.94
100$0.16420$16.42
250$0.13040$32.60
500$0.11118$55.59
1,000$0.09615$96.15
5,000$0.07214$360.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06520$652.00
20,000$0.05969$1,193.80
30,000$0.05701$1,710.30
50,000$0.05411$2,705.50
70,000$0.05245$3,671.50
100,000$0.05088$5,088.00
120,000$0.05015$6,018.00
240,000$0.04773$11,455.20
250,000$0.04760$11,900.00
Manufacturers Standard Package