
AF0402FR-0718KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0718KLTR-ND - Tape & Reel (TR) 13-AF0402FR-0718KLCT-ND - Cut Tape (CT) 13-AF0402FR-0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0718KL |
Description | RES SMD 18K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.08800 | $2.20 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.07180 | $7.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07490 | $749.00 |
| 20,000 | $0.06657 | $1,331.40 |
| 30,000 | $0.04993 | $1,497.90 |
| 50,000 | $0.04983 | $2,491.50 |
| 70,000 | $0.04742 | $3,319.40 |
| 250,000 | $0.04730 | $11,825.00 |

