
AF0201FR-07240RL | |
---|---|
DigiKey Part Number | 13-AF0201FR-07240RLTR-ND - Tape & Reel (TR) 13-AF0201FR-07240RLCT-ND - Cut Tape (CT) 13-AF0201FR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07240RL |
Description | RES SMD 240 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07240RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.30880 | $7.72 |
50 | $0.30220 | $15.11 |
100 | $0.27180 | $27.18 |
250 | $0.24272 | $60.68 |
500 | $0.20938 | $104.69 |
1,000 | $0.16282 | $162.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10888 | $1,088.80 |