THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-072ML

DigiKey Part Number
13-AC2512JK-072MLTR-ND - Tape & Reel (TR)
13-AC2512JK-072MLCT-ND - Cut Tape (CT)
13-AC2512JK-072MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-072ML
Description
RES 2 MOHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.36200$13.62
25$1.28240$32.06
50$1.19760$59.88
100$0.96520$96.52
250$0.90300$225.75
500$0.84048$420.24
1,000$0.67406$674.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46601$1,864.04
8,000$0.45769$3,661.52
Manufacturers Standard Package