Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-0751KL | |
|---|---|
DigiKey Part Number | YAG5607TR-ND - Tape & Reel (TR) YAG5607CT-ND - Cut Tape (CT) YAG5607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0751KL |
Description | RES SMD 51K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.64800 | $16.48 |
| 25 | $1.35440 | $33.86 |
| 50 | $1.18460 | $59.23 |
| 100 | $1.05000 | $105.00 |
| 250 | $0.91440 | $228.60 |
| 500 | $0.83624 | $418.12 |
| 1,000 | $0.77416 | $774.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68556 | $2,742.24 |
| 8,000 | $0.65433 | $5,234.64 |
| 12,000 | $0.63910 | $7,669.20 |
| 20,000 | $0.62260 | $12,452.00 |
| 28,000 | $0.61315 | $17,168.20 |
| 40,000 | $0.60420 | $24,168.00 |
| 48,000 | $0.60002 | $28,800.96 |
| 96,000 | $0.58622 | $56,277.12 |
| 100,000 | $0.58550 | $58,550.00 |







