Upgrade
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

AC2010JK-073KL | |
|---|---|
DigiKey Part Number  | AC2010JK-073KL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AC2010JK-073KL  | 
Description  | RES SMD 3K OHM 5% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC2010JK-073KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34980 | $1,399.20 | 






