
AC2010FK-0756R2L | |
---|---|
DigiKey Part Number | YAG5526TR-ND - Tape & Reel (TR) YAG5526CT-ND - Cut Tape (CT) YAG5526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0756R2L |
Description | RES SMD 56.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0756R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.99400 | $9.94 |
25 | $0.79480 | $19.87 |
50 | $0.68160 | $34.08 |
100 | $0.59200 | $59.20 |
250 | $0.50184 | $125.46 |
500 | $0.44980 | $224.90 |
1,000 | $0.40858 | $408.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34987 | $1,399.48 |
8,000 | $0.32920 | $2,633.60 |
12,000 | $0.31913 | $3,829.56 |
20,000 | $0.30822 | $6,164.40 |
28,000 | $0.30198 | $8,455.44 |
40,000 | $0.29607 | $11,842.80 |
48,000 | $0.29331 | $14,078.88 |
96,000 | $0.28419 | $27,282.24 |
100,000 | $0.28372 | $28,372.00 |