RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT56R2

DigiKey Part Number
738-RMCF2010FT56R2TR-ND - Tape & Reel (TR)
738-RMCF2010FT56R2CT-ND - Cut Tape (CT)
738-RMCF2010FT56R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT56R2
Description
RES 56.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT56R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.89500$8.95
25$0.70960$17.74
50$0.60600$30.30
100$0.52390$52.39
250$0.44144$110.36
500$0.39396$196.98
1,000$0.35636$356.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30274$1,210.96
8,000$0.28388$2,271.04
12,000$0.27469$3,296.28
20,000$0.26473$5,294.60
28,000$0.25903$7,252.84
40,000$0.25364$10,145.60
48,000$0.25111$12,053.28
96,000$0.24280$23,308.80
100,000$0.24237$24,237.00
Manufacturers Standard Package