
AC2010FK-0743R2L | |
|---|---|
DigiKey Part Number  | 13-AC2010FK-0743R2LTR-ND - Tape & Reel (TR) 13-AC2010FK-0743R2LCT-ND - Cut Tape (CT) 13-AC2010FK-0743R2LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC2010FK-0743R2L  | 
Description  | RES SMD 43.2 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 43.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC2010FK-0743R2L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $0.98700 | $9.87 | 
| 25 | $0.78960 | $19.74 | 
| 50 | $0.67720 | $33.86 | 
| 100 | $0.58820 | $58.82 | 
| 250 | $0.49864 | $124.66 | 
| 500 | $0.44692 | $223.46 | 
| 1,000 | $0.40597 | $405.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34763 | $1,390.52 | 
| 8,000 | $0.32710 | $2,616.80 | 
| 12,000 | $0.31709 | $3,805.08 | 
| 20,000 | $0.30625 | $6,125.00 | 
| 28,000 | $0.30005 | $8,401.40 | 
| 40,000 | $0.29418 | $11,767.20 | 
| 48,000 | $0.29143 | $13,988.64 | 
| 96,000 | $0.28238 | $27,108.48 | 
| 100,000 | $0.28190 | $28,190.00 | 

