
AC1218FK-072RL | |
---|---|
DigiKey Part Number | 13-AC1218FK-072RLTR-ND - Tape & Reel (TR) 13-AC1218FK-072RLCT-ND - Cut Tape (CT) 13-AC1218FK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218FK-072RL |
Description | RES SMD 2 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218FK-072RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.32200 | $13.22 |
25 | $1.25120 | $31.28 |
50 | $1.18080 | $59.04 |
100 | $0.97140 | $97.14 |
250 | $0.90452 | $226.13 |
500 | $0.83752 | $418.76 |
1,000 | $0.64489 | $644.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43551 | $1,742.04 |
8,000 | $0.42804 | $3,424.32 |