
AC1218JK-073KL | |
---|---|
DigiKey Part Number | YAG3997TR-ND - Tape & Reel (TR) YAG3997CT-ND - Cut Tape (CT) YAG3997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218JK-073KL |
Description | RES SMD 3K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218JK-073KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.70600 | $7.06 |
25 | $0.68960 | $17.24 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
250 | $0.57804 | $144.51 |
500 | $0.56114 | $280.57 |
1,000 | $0.55276 | $552.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42714 | $1,708.56 |
8,000 | $0.36851 | $2,948.08 |