
AC1210JKNPOYBN102 | |
---|---|
DigiKey Part Number | 311-3240-2-ND - Tape & Reel (TR) 311-3240-1-ND - Cut Tape (CT) 311-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOYBN102 |
Description | CAP CER 1000PF 250V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPOYBN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $5.17100 | $51.71 |
50 | $4.02560 | $201.28 |
100 | $3.67200 | $367.20 |
500 | $3.07482 | $1,537.41 |
1,000 | $2.89036 | $2,890.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.66241 | $7,987.23 |
6,000 | $2.55083 | $15,304.98 |
9,000 | $2.49492 | $22,454.28 |
15,000 | $2.43296 | $36,494.40 |
21,000 | $2.37781 | $49,934.01 |
30,000 | $2.33881 | $70,164.30 |