
AC1210JKNPOBBN102 | |
---|---|
DigiKey Part Number | 311-3239-2-ND - Tape & Reel (TR) 311-3239-1-ND - Cut Tape (CT) 311-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPOBBN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43644 | $4,309.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
10 | $4.08500 | $40.85 |
100 | $2.22520 | $222.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $4.73000 | $47.30 |
50 | $4.13360 | $206.68 |
100 | $3.36810 | $336.81 |
500 | $2.75590 | $1,377.95 |