
AC1210JKNPO0BN222 | |
---|---|
DigiKey Part Number | 311-3236-2-ND - Tape & Reel (TR) 311-3236-1-ND - Cut Tape (CT) 311-3236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPO0BN222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.05800 | $50.58 |
50 | $3.92980 | $196.49 |
100 | $3.58330 | $358.33 |
500 | $2.99686 | $1,498.43 |
1,000 | $2.81547 | $2,815.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59147 | $7,774.41 |
6,000 | $2.48184 | $14,891.04 |
9,000 | $2.42690 | $21,842.10 |
15,000 | $2.36602 | $35,490.30 |
21,000 | $2.33040 | $48,938.40 |
30,000 | $2.29615 | $68,884.50 |
36,000 | $2.27991 | $82,076.76 |