AC1210KKX7R0BB225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JKNPOYBN222

DigiKey Part Number
311-3241-2-ND - Tape & Reel (TR)
311-3241-1-ND - Cut Tape (CT)
311-3241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JKNPOYBN222
Description
CAP CER 2200PF 250V C0G/NPO 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1210JKNPOYBN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.08300$50.83
50$3.94940$197.47
100$3.60130$360.13
500$3.01246$1,506.23
1,000$2.83041$2,830.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60560$7,816.80
6,000$2.49553$14,973.18
9,000$2.44038$21,963.42
15,000$2.37925$35,688.75
21,000$2.34351$49,213.71
30,000$2.30914$69,274.20
Manufacturers Standard Package