AC1210FR-071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,585
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31123
Datasheet

Upgrade


Vishay Dale
In Stock: 47,103
Unit Price: $1.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.62325
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57012
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 23,654
Unit Price: $2.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72794
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-071K1L

DigiKey Part Number
AC1210FR-071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-071K1L
Description
RES SMD 1.1K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29931$1,496.55
Manufacturers Standard Package