


AC1206KRX7R8BB224 | |
|---|---|
DigiKey Part Number  | 311-3230-2-ND - Tape & Reel (TR) 311-3230-1-ND - Cut Tape (CT) 311-3230-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC1206KRX7R8BB224  | 
Description  | CAP CER 0.22UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC1206KRX7R8BB224 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.06100 | $10.61 | 
| 50 | $0.76360 | $38.18 | 
| 100 | $0.64530 | $64.53 | 
| 500 | $0.51676 | $258.38 | 
| 1,000 | $0.46267 | $462.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.38388 | $1,535.52 | 
| 8,000 | $0.32056 | $2,564.48 | 
| 12,000 | $0.30193 | $3,623.16 | 
| 20,000 | $0.30020 | $6,004.00 | 
| 28,000 | $0.28223 | $7,902.44 | 

