


AC1206KRX7R0BB473 | |
---|---|
DigiKey Part Number | 311-3228-2-ND - Tape & Reel (TR) 311-3228-1-ND - Cut Tape (CT) 311-3228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R0BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.17700 | $11.77 |
50 | $0.84780 | $42.39 |
100 | $0.74660 | $74.66 |
500 | $0.58546 | $292.73 |
1,000 | $0.54644 | $546.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42204 | $1,688.16 |
8,000 | $0.36657 | $2,932.56 |
12,000 | $0.35622 | $4,274.64 |
20,000 | $0.35424 | $7,084.80 |
28,000 | $0.34453 | $9,646.84 |
40,000 | $0.34339 | $13,735.60 |
48,000 | $0.34284 | $16,456.32 |
96,000 | $0.34093 | $32,729.28 |