
C1206C473K2RACAUTO | |
---|---|
DigiKey Part Number | 399-7024-2-ND - Tape & Reel (TR) 399-7024-1-ND - Cut Tape (CT) 399-7024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K2RACAUTO |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.19800 | $21.98 |
50 | $1.63320 | $81.66 |
100 | $1.31470 | $131.47 |
500 | $1.15364 | $576.82 |
1,000 | $1.07996 | $1,079.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86746 | $2,168.65 |
5,000 | $0.85149 | $4,257.45 |
7,500 | $0.83914 | $6,293.55 |
12,500 | $0.82632 | $10,329.00 |
17,500 | $0.82376 | $14,415.80 |
25,000 | $0.82126 | $20,531.50 |
30,000 | $0.82005 | $24,601.50 |
60,000 | $0.79435 | $47,661.00 |
62,500 | $0.79284 | $49,552.50 |