


AC1206KKX7R8BB474 | |
---|---|
DigiKey Part Number | 311-3223-2-ND - Tape & Reel (TR) 311-3223-1-ND - Cut Tape (CT) 311-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R8BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50300 | $15.03 |
50 | $1.09860 | $54.93 |
100 | $0.97380 | $97.38 |
500 | $0.76428 | $382.14 |
1,000 | $0.69950 | $699.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61949 | $1,858.47 |
6,000 | $0.58040 | $3,482.40 |
9,000 | $0.53652 | $4,828.68 |
15,000 | $0.51659 | $7,748.85 |
21,000 | $0.51490 | $10,812.90 |
30,000 | $0.49627 | $14,888.10 |
36,000 | $0.49549 | $17,837.64 |
72,000 | $0.48900 | $35,208.00 |
75,000 | $0.48797 | $36,597.75 |