
AC1206JRNPOBBN101 | |
|---|---|
DigiKey Part Number | 311-3209-2-ND - Tape & Reel (TR) 311-3209-1-ND - Cut Tape (CT) 311-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN101 |
Description | CAP CER 100PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.94200 | $19.42 |
| 50 | $1.43760 | $71.88 |
| 100 | $1.28170 | $128.17 |
| 500 | $1.02014 | $510.07 |
| 1,000 | $0.93937 | $939.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81822 | $3,272.88 |
| 8,000 | $0.77322 | $6,185.76 |
| 12,000 | $0.75068 | $9,008.16 |
| 20,000 | $0.72571 | $14,514.20 |
| 28,000 | $0.71110 | $19,910.80 |
| 40,000 | $0.69706 | $27,882.40 |
| 48,000 | $0.69040 | $33,139.20 |
| 96,000 | $0.66798 | $64,126.08 |
| 100,000 | $0.66679 | $66,679.00 |

