680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPO0BN681

DigiKey Part Number
13-AC1206JRNPO0BN681TR-ND - Tape & Reel (TR)
13-AC1206JRNPO0BN681CT-ND - Cut Tape (CT)
13-AC1206JRNPO0BN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JRNPO0BN681
Description
CAP CER 680PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPO0BN681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C681JBGACAUTOKEMET2,820399-15783-1-ND$6.00000Upgrade
CGA5F4C0G2J681J085AATDK2,020445-5787-1-ND$2.14000Upgrade
In-Stock: 3,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44700$14.47
50$1.05080$52.54
100$0.92990$92.99
500$0.72546$362.73
1,000$0.66257$662.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54116$2,164.64
8,000$0.50781$4,062.48
12,000$0.49112$5,893.44
20,000$0.47261$9,452.20
28,000$0.46180$12,930.40
40,000$0.45139$18,055.60
Manufacturers Standard Package