
C1206C681JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15783-2-ND - Tape & Reel (TR) 399-15783-1-ND - Cut Tape (CT) 399-15783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681JBGACAUTO |
Description | CAP CER 680PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86280 | $143.14 |
| 100 | $2.58980 | $258.98 |
| 500 | $2.12806 | $1,064.03 |
| 1,000 | $1.98533 | $1,985.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86793 | $3,735.86 |
| 4,000 | $1.77132 | $7,085.28 |
| 6,000 | $1.72294 | $10,337.64 |
| 10,000 | $1.66929 | $16,692.90 |
| 14,000 | $1.63794 | $22,931.16 |
| 20,000 | $1.60778 | $32,155.60 |

