AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-076K8L

DigiKey Part Number
13-AC1206JR-076K8LTR-ND - Tape & Reel (TR)
13-AC1206JR-076K8LCT-ND - Cut Tape (CT)
13-AC1206JR-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-076K8L
Description
RES SMD 6.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,203
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04858$242.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
25$0.12160$3.04
50$0.10840$5.42
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
25$0.12160$3.04
50$0.11340$5.67
* All Digi-Reel orders will add a $55.00 reeling fee.