
AC1206JR-0736RL | |
---|---|
DigiKey Part Number | 13-AC1206JR-0736RLTR-ND - Tape & Reel (TR) 13-AC1206JR-0736RLCT-ND - Cut Tape (CT) 13-AC1206JR-0736RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0736RL |
Description | RES SMD 36 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0736RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
25 | $0.27600 | $6.90 |
50 | $0.22820 | $11.41 |
100 | $0.18970 | $18.97 |
250 | $0.15172 | $37.93 |
500 | $0.13022 | $65.11 |
1,000 | $0.11315 | $113.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08610 | $430.50 |
10,000 | $0.07826 | $782.60 |
15,000 | $0.07445 | $1,116.75 |
25,000 | $0.07033 | $1,758.25 |
35,000 | $0.06797 | $2,378.95 |
50,000 | $0.06574 | $3,287.00 |
60,000 | $0.06470 | $3,882.00 |
120,000 | $0.06126 | $7,351.20 |
125,000 | $0.06108 | $7,635.00 |