
AC1206JR-07180RL | |
|---|---|
DigiKey Part Number | YAG3923TR-ND - Tape & Reel (TR) YAG3923CT-ND - Cut Tape (CT) YAG3923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07180RL |
Description | RES SMD 180 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11580 | $5.79 |
| 100 | $0.11260 | $11.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09154 | $457.70 |
| 10,000 | $0.05825 | $582.50 |

