
AC1206JR-0713KL | |
---|---|
DigiKey Part Number | 13-AC1206JR-0713KLTR-ND - Tape & Reel (TR) 13-AC1206JR-0713KLCT-ND - Cut Tape (CT) 13-AC1206JR-0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0713KL |
Description | RES SMD 13K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0713KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.22200 | $2.22 |
25 | $0.19360 | $4.84 |
50 | $0.16760 | $8.38 |
100 | $0.15930 | $15.93 |
250 | $0.15076 | $37.69 |
500 | $0.11314 | $56.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07538 | $376.90 |
10,000 | $0.06700 | $670.00 |
15,000 | $0.06281 | $942.15 |
25,000 | $0.05863 | $1,465.75 |