AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-7W10KL

DigiKey Part Number
13-AC1206FR-7W10KLTR-ND - Tape & Reel (TR)
13-AC1206FR-7W10KLCT-ND - Cut Tape (CT)
13-AC1206FR-7W10KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-7W10KL
Description
RES 10K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.50600$5.06
25$0.38840$9.71
50$0.32480$16.24
100$0.27330$27.33
250$0.22320$55.80
500$0.19434$97.17
1,000$0.17149$171.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13515$675.75
10,000$0.12459$1,245.90
15,000$0.11945$1,791.75
25,000$0.11388$2,847.00
35,000$0.11069$3,874.15
50,000$0.10768$5,384.00
60,000$0.10627$6,376.20
120,000$0.10163$12,195.60
125,000$0.10138$12,672.50
Manufacturers Standard Package