
AC1206FR-10110RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-10110RLTR-ND - Tape & Reel (TR) 13-AC1206FR-10110RLCT-ND - Cut Tape (CT) 13-AC1206FR-10110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-10110RL |
Description | RESISTOR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.16260 | $16.26 |
| 250 | $0.14148 | $35.37 |
| 500 | $0.09722 | $48.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05833 | $583.30 |

