Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-076K34L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-076K34LTR-ND - Tape & Reel (TR) 13-AC1206FR-076K34LCT-ND - Cut Tape (CT) 13-AC1206FR-076K34LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-076K34L |
Description | RES SMD 6.34K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-076K34L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.24480 | $6.12 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.19170 | $19.17 |
| 250 | $0.12628 | $31.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14979 | $748.95 |
| 10,000 | $0.09986 | $998.60 |
| 15,000 | $0.08738 | $1,310.70 |
| 25,000 | $0.07490 | $1,872.50 |
| 35,000 | $0.06241 | $2,184.35 |
| 50,000 | $0.05825 | $2,912.50 |







