Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-0741R2L | |
|---|---|
DigiKey Part Number | AC1206FR-0741R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0741R2L |
Description | RES SMD 41.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0741R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-0741R2L | YAGEO | 956 | 311-41.2FRCT-ND | $0.82000 | Similar |
| RK73H2BTTD41R2F | KOA Speer Electronics, Inc. | 9,752 | 2019-RK73H2BTTD41R2FCT-ND | $0.82000 | Direct |
| CR1206-FX-41R2ELF | Bourns Inc. | 0 | CR1206-FX-41R2ELF-ND | $0.06155 | Similar |
| CRCW120641R2FKEA | Vishay Dale | 20,334 | 541-41.2FCT-ND | $0.90000 | Similar |
| CRCW120641R2FKEAHP | Vishay Dale | 0 | CRCW120641R2FKEAHP-ND | $0.48520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09787 | $489.35 |







