
RK73H2BTTD41R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD41R2FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD41R2FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD41R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD41R2F |
Description | RES 41.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD41R2F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120641R2FKEA | Vishay Dale | 20,334 | 541-41.2FCT-ND | $0.90000 | Parametric Equivalent |
| ERJ-8ENF41R2V | Panasonic Industry | 48,998 | P41.2FCT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17270 | $17.27 |
| 250 | $0.13748 | $34.37 |
| 500 | $0.11724 | $58.62 |
| 1,000 | $0.10121 | $101.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07592 | $379.60 |
| 10,000 | $0.06858 | $685.80 |
| 15,000 | $0.06503 | $975.45 |
| 25,000 | $0.06117 | $1,529.25 |
| 35,000 | $0.05897 | $2,063.95 |
| 50,000 | $0.05688 | $2,844.00 |

