AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07324RL

DigiKey Part Number
YAG5400TR-ND - Tape & Reel (TR)
YAG5400CT-ND - Cut Tape (CT)
YAG5400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07324RL
Description
RES SMD 324 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07324RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30360$7.59
50$0.24960$12.48
100$0.20890$20.89
250$0.16808$42.02
500$0.14474$72.37
1,000$0.12638$126.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09712$485.60
10,000$0.08863$886.30
15,000$0.08451$1,267.65
25,000$0.08004$2,001.00
35,000$0.07749$2,712.15
50,000$0.07507$3,753.50
60,000$0.07395$4,437.00
120,000$0.07022$8,426.40
125,000$0.07003$8,753.75
Manufacturers Standard Package