AC1206FR-07316RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 136,800
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07862
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 5,486
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 23,204
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 21,223
Unit Price: $0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48582
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19819
Datasheet

Similar


Panasonic Electronic Components
In Stock: 98,113
Unit Price: $1.32000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56919
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07316RL

DigiKey Part Number
13-AC1206FR-07316RLTR-ND - Tape & Reel (TR)
13-AC1206FR-07316RLCT-ND - Cut Tape (CT)
13-AC1206FR-07316RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07316RL
Description
RES SMD 316 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07316RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.40300$4.03
25$0.30640$7.66
50$0.25180$12.59
100$0.21070$21.07
250$0.16956$42.39
500$0.14604$73.02
1,000$0.12751$127.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08397$419.85
10,000$0.06717$671.70
Manufacturers Standard Package