Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-07316RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07316RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07316RLCT-ND - Cut Tape (CT) 13-AC1206FR-07316RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07316RL |
Description | RES SMD 316 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07316RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30360 | $7.59 |
| 50 | $0.24960 | $12.48 |
| 100 | $0.20890 | $20.89 |
| 250 | $0.16808 | $42.02 |
| 500 | $0.14474 | $72.37 |
| 1,000 | $0.12638 | $126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09712 | $485.60 |
| 10,000 | $0.08863 | $886.30 |
| 15,000 | $0.08451 | $1,267.65 |
| 25,000 | $0.08004 | $2,001.00 |
| 35,000 | $0.07749 | $2,712.15 |
| 50,000 | $0.07507 | $3,753.50 |
| 60,000 | $0.07395 | $4,437.00 |
| 120,000 | $0.07022 | $8,426.40 |
| 125,000 | $0.07003 | $8,753.75 |








