
AC1206FR-0727RL | |
|---|---|
DigiKey Part Number  | YAG3850TR-ND - Tape & Reel (TR) YAG3850CT-ND - Cut Tape (CT) YAG3850DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC1206FR-0727RL  | 
Description  | RES SMD 27 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC1206FR-0727RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 25 | $0.10760 | $2.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10818 | $540.90 | 
| 10,000 | $0.08863 | $886.30 | 
| 15,000 | $0.08451 | $1,267.65 | 
| 25,000 | $0.08004 | $2,001.00 | 
| 35,000 | $0.07749 | $2,712.15 | 
| 50,000 | $0.07507 | $3,753.50 | 
| 60,000 | $0.07395 | $4,437.00 | 
| 120,000 | $0.07022 | $8,426.40 | 
| 125,000 | $0.07003 | $8,753.75 | 

