
AC1206FR-07200KL | |
|---|---|
DigiKey Part Number | YAG3839TR-ND - Tape & Reel (TR) YAG3839CT-ND - Cut Tape (CT) YAG3839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07200KL |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13720 | $3.43 |
| 50 | $0.11580 | $5.79 |
| 100 | $0.10850 | $10.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10818 | $540.90 |
| 10,000 | $0.09986 | $998.60 |
| 15,000 | $0.09570 | $1,435.50 |
| 25,000 | $0.09154 | $2,288.50 |
| 35,000 | $0.05825 | $2,038.75 |

