
AC1206FR-071K15L | |
---|---|
DigiKey Part Number | 13-AC1206FR-071K15LTR-ND - Tape & Reel (TR) 13-AC1206FR-071K15LCT-ND - Cut Tape (CT) 13-AC1206FR-071K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071K15L |
Description | RES SMD 1.15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071K15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.27800 | $2.78 |
25 | $0.22200 | $5.55 |
50 | $0.16660 | $8.33 |
100 | $0.15850 | $15.85 |
250 | $0.15000 | $37.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09724 | $486.20 |
10,000 | $0.08875 | $887.50 |
15,000 | $0.08462 | $1,269.30 |
25,000 | $0.08015 | $2,003.75 |
35,000 | $0.07759 | $2,715.65 |
50,000 | $0.07517 | $3,758.50 |
60,000 | $0.07404 | $4,442.40 |
120,000 | $0.07031 | $8,437.20 |
125,000 | $0.07012 | $8,765.00 |