Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

| AC1206FR-0711K3L | |
|---|---|
| DigiKey Part Number | 13-AC1206FR-0711K3LTR-ND - Tape & Reel (TR) 13-AC1206FR-0711K3LCT-ND - Cut Tape (CT) 13-AC1206FR-0711K3LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC1206FR-0711K3L | 
| Description | RES SMD 11.3K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC1206FR-0711K3L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.25300 | $2.53 | 
| 25 | $0.20240 | $5.06 | 
| 50 | $0.15820 | $7.91 | 
| 100 | $0.15010 | $15.01 | 
| 250 | $0.14488 | $36.22 | 
| 1,000 | $0.12638 | $126.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.09154 | $457.70 | 
| 10,000 | $0.07490 | $749.00 | 
| 15,000 | $0.06657 | $998.55 | 
| 25,000 | $0.05825 | $1,456.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China