
AC1206FR-070RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-070RLTR-ND - Tape & Reel (TR) 13-AC1206FR-070RLCT-ND - Cut Tape (CT) 13-AC1206FR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-070RL |
Description | RES CHIP 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.24320 | $6.08 |
50 | $0.20040 | $10.02 |
100 | $0.16590 | $16.59 |
250 | $0.13204 | $33.01 |
500 | $0.11250 | $56.25 |
1,000 | $0.09730 | $97.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07308 | $365.40 |
10,000 | $0.06607 | $660.70 |
15,000 | $0.06267 | $940.05 |
25,000 | $0.05898 | $1,474.50 |
35,000 | $0.05688 | $1,990.80 |
50,000 | $0.05488 | $2,744.00 |
60,000 | $0.05395 | $3,237.00 |
120,000 | $0.05088 | $6,105.60 |
125,000 | $0.05072 | $6,340.00 |