


AC0805KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB333TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB333CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R0BB333 | YAGEO | 1,579 | 13-AC0805KKX7R0BB333CT-ND | $1.89000 | Upgrade |
| C0805C333K5RACAUTO | KEMET | 16,154 | 399-6957-1-ND | $1.23000 | Direct |
| CGJ4J2X7R1H333K125AA | TDK | 110 | 445-8163-1-ND | $1.97000 | Direct |
| 08055F333K4T2A | KYOCERA AVX | 2,979 | 478-KAM21BR81H333KTCT-ND | $2.38000 | Upgrade |
| C0805C333K1RACAUTO | KEMET | 4,510 | 399-15966-1-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61820 | $30.91 |
| 100 | $0.54020 | $54.02 |
| 500 | $0.40976 | $204.88 |
| 1,000 | $0.36964 | $369.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29480 | $1,179.20 |
| 8,000 | $0.27357 | $2,188.56 |
| 12,000 | $0.26294 | $3,155.28 |
| 20,000 | $0.25117 | $5,023.40 |
| 28,000 | $0.24429 | $6,840.12 |
| 40,000 | $0.23767 | $9,506.80 |

