

CGJ4J2X7R1H333K125AA | |
|---|---|
DigiKey Part Number | 445-8163-2-ND - Tape & Reel (TR) 445-8163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1H333K125AA |
Description | CAP CER 0.033UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1H333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1C0G2A333J125AC | TDK | 102,871 | 445-172691-1-ND | $2.71000 | MFR Recommended |
| CGA4J2C0G1H333J125AA | TDK | 40,654 | 445-6950-1-ND | $2.88000 | MFR Recommended |
| CGJ4J2C0G1H333J125AA | TDK | 99 | 445-8162-1-ND | $4.60000 | Similar |
| AC0805KRX7R9BB333 | YAGEO | 994 | 13-AC0805KRX7R9BB333CT-ND | $1.56000 | Direct |
| C0805T333J5RACTU | KEMET | 0 | 399-C0805T333J5RACTUTR-ND | $2.81027 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.71120 | $71.12 |

