


AC0805KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB332TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB332CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.64500 | $6.45 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39080 | $39.08 |
| 500 | $0.29224 | $146.12 |
| 1,000 | $0.26197 | $261.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21671 | $866.84 |
| 8,000 | $0.19991 | $1,599.28 |
| 12,000 | $0.19151 | $2,298.12 |
| 20,000 | $0.18221 | $3,644.20 |
| 28,000 | $0.17677 | $4,949.56 |
| 40,000 | $0.17154 | $6,861.60 |
| 48,000 | $0.16906 | $8,114.88 |
| 96,000 | $0.16072 | $15,429.12 |
| 100,000 | $0.16028 | $16,028.00 |

