AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R9BB102

DigiKey Part Number
311-3173-2-ND - Tape & Reel (TR)
311-3173-1-ND - Cut Tape (CT)
311-3173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73400$7.34
50$0.51880$25.94
100$0.45280$45.28
500$0.34152$170.76
1,000$0.30725$307.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21131$845.24
8,000$0.19194$1,535.52
12,000$0.19088$2,290.56
20,000$0.18968$3,793.60
28,000$0.18896$5,290.88
40,000$0.18825$7,530.00
48,000$0.18791$9,019.68
96,000$0.18672$17,925.12
100,000$0.18666$18,666.00
Manufacturers Standard Package